Amphenol 55447-502LF technical specifications.
| Type | Backplane |
| Gender | M |
| Number of Contacts | 40Power |
| Terminal Pitch | 6mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 55447-502LF to view detailed technical specifications.
No datasheet is available for this part.