Amphenol 55472-102LF technical specifications.
| Contact Material | Copper Alloy |
| Depth | 19.6mm |
| Length | 23.85mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | METRAL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55472-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.