Amphenol 55508-004LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.08mm |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55508-004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.