This 6-position surface mount header features a 2mm pitch, 6 contacts, and 2 rows with a straight orientation. It has a contact material of bronze with a gold plating and is a female socket type. The header is available in a packaging quantity of 3000 pieces per rail or tube. It is RoHS compliant and has a depth of 4mm and length of 6.08mm. The header is designed for surface mount applications.
Amphenol 55508-006LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Length | 6.08mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55508-006LF to view detailed technical specifications.
No datasheet is available for this part.