
The Amphenol 55508-018LF connector features 18 female socket contacts with a gold plating, arranged in a 2-row, 9-position configuration with a 2mm pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for surface mount applications and is available in packaging quantities of 990 pieces per rail or tube.
Amphenol 55508-018LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Length | 18.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 990 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55508-018LF to view detailed technical specifications.
No datasheet is available for this part.