
This 20-position shrouded header features a 2mm pitch and is rated for 200V and 1A. It has a black housing and is available in quantities of 1500. The header is packaged in tape and reel format and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Amphenol 55508-020TRLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Female |
| Height | 2.3mm |
| Housing Color | Black |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55508-020TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
