
40-position, 2-row female socket header for surface mount applications. Features gold-plated bronze contacts, a 2mm pitch, and a 2.3mm height. Rated for 1A current and 200V, with a temperature range of -55°C to 125°C. Black housing with straight orientation, supplied on tape and reel.
Amphenol 55508-040TRLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Female |
| Height | 2.3mm |
| Length | 40.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55508-040TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.