
14-position, 2-row female socket header for board-to-board applications. Features 2mm pitch and straight, surface-mount orientation with solder termination. Constructed with bronze contacts and gold plating for reliable connectivity. Operates across a wide temperature range of -55°C to 125°C. Black housing ensures durability.
Amphenol 55508-114LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55508-114LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.