
14-position, 2-row female header for board-to-board applications. Features a 2mm pitch and straight, surface mount termination with gold-plated bronze contacts. Rated for 1A current and 200V AC/DC, operating between -55°C and 125°C. This connector offers a 14.08mm length and 4mm depth, supplied in tape and reel packaging.
Amphenol 55508-114TRLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Female |
| Length | 14.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55508-114TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.