18-position, 2-row female socket header for board-to-board applications. Features 2mm pitch and straight, surface-mount orientation with solder termination. Constructed with bronze contacts plated in gold, housed in black. Operates across a temperature range of -55°C to 125°C, with a 4mm depth and 18.08mm length. RoHS compliant and lead-free.
Amphenol 55508-118LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55508-118LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.