This 22-position female socket header is manufactured by Amphenol and features a black housing with gold-plated bronze contacts. It has a length of 22.08mm and a pitch of 2mm, making it suitable for surface mount applications. The header is lead-free and compliant with RoHS regulations, and is packaged in a rail/tube format with 27 units per package.
Amphenol 55508-122LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.08mm |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55508-122LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.