
24-position, 2-row shrouded header receptacle with 2mm pitch, designed for surface mount applications. Features female socket contacts made of bronze with gold plating for reliable connectivity. Operating temperature range from -55°C to 125°C, with a straight orientation and black housing. This lead-free, RoHS-compliant component is supplied in a tube.
Amphenol 55508-124LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55508-124LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
