
24-position, 2-row surface mount vertical receptacle with a 2mm pitch and 2.3mm height. Features gold-plated bronze female socket contacts, a 1A current rating, and a 200V voltage rating. Operates within a temperature range of -55°C to 125°C. Black housing, straight orientation, and solder termination. Packaged on tape and reel, this RoHS compliant component is ideal for general interconnect applications.
Amphenol 55508-124TRLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Female |
| Height | 2.3mm |
| Housing Color | Black |
| Length | 23.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55508-124TRLF to view detailed technical specifications.
No datasheet is available for this part.
