
This 28-position rectangular connector features a 2mm pitch and is designed for surface mount applications. It has a black housing and gold-plated contacts with a bronze base material. The connector is lead-free and RoHS compliant, making it suitable for a variety of industries. It is available in a packaging of 20 pieces, with a rail or tube packaging option.
Amphenol 55508-128LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28.08mm |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55508-128LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
