30-position, 2-row female header connector with a 2mm pitch and 0.079 inch row spacing. Features gold-plated bronze female socket contacts for surface mount termination. Designed for straight orientation with a locking plug mechanism. Operates within a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Amphenol 55508-130LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55508-130LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.