
The 55508-148LF is a 48-position, 2-row female rectangular connector with a black housing. It features a surface mount design and is made with lead-free materials. The connector has a pitch of 2mm and a width of 4mm. It is suitable for use in a variety of applications and is RoHS compliant.
Amphenol 55508-148LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48.08mm |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55508-148LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.