8-position, 2-row socket strip with 2mm pitch, designed for surface mount applications. Features female socket contacts made of bronze with gold plating, rated for 1A current and 200V AC/DC. Straight orientation, 4mm depth, and 8.08mm length. Operating temperature range from -55°C to 125°C. Packaged in tubes for 75 units.
Amphenol 55508-308 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 8.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55508-308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.