50-position, 2-row straight socket strip for surface mount applications. Features gold-plated bronze female socket contacts with a 2mm pitch and 0.079-inch row spacing. Operates within a temperature range of -55°C to 125°C, with a 4mm depth and 50.08mm length. Supplied in a tube for convenient handling.
Amphenol 55508-350 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 50.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55508-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.