4-position, 2-row, 2mm pitch female socket header for surface mount applications. Features straight orientation, bronze contacts with gold and tin plating, and a black housing. Rated for 200V AC maximum operating voltage, with a temperature range of -55°C to 125°C. Termination is solder.
Amphenol 55510-004LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Depth | 4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.