
This 6-position rectangular connector features a 2mm pitch and is available in a 100-piece package. The connector is made with a bronze contact material and has a tin-gold plating. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 200V AC. The connector is lead free and has a straight orientation.
Amphenol 55510-006LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Depth | 4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-006LF to view detailed technical specifications.
No datasheet is available for this part.