10-position, 2-row female socket header for surface mount applications. Features gold-plated bronze contacts and a black housing. With a 2mm pitch and 4.5mm height, this connector offers a 1A current rating and 200V voltage rating, operating from -55°C to 125°C. Termination is via solder, and it is supplied in tape and reel packaging.
Amphenol 55510-010TRLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Female |
| Height | 4.5mm |
| Housing Color | Black |
| Length | 9.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-010TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.