
16-position, 2-row vertical surface mount header with a 2mm pitch and 4.5mm height. Features gold-plated bronze female socket contacts and a black housing. Rated for 1A current and 200V AC/DC, with an operating temperature range of -55°C to 125°C. Solder termination.
Amphenol 55510-016TRLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6mm |
| Gender | Female |
| Height | 4.5mm |
| Housing Color | Black |
| Length | 15.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-016TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.