The 55510-028LF is a 28-position rectangular connector with a 2mm pitch, designed for surface mount applications. It features a black housing and gold over tin contact plating. The connector has a maximum operating temperature range of -55°C to 125°C and is rated for 200V AC. It is available in a 600-piece tube packaging and is RoHS compliant.
Amphenol 55510-028LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Depth | 4mm |
| Housing Color | Black |
| Length | 27.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-028LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.