
The 36-position rectangular connector is a general-purpose connector with a 2mm pitch and a maximum operating temperature of 125°C. It has a current rating of 1A and a maximum voltage rating of 200V AC. The connector is available in a tape and reel packaging with 750 units per package. It is made of bronze with a gold plating and is RoHS compliant.
Amphenol 55510-036TRLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Height | 4.5mm |
| Housing Color | Black |
| Length | 35.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-036TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.