38-position, 2-row, 2mm pitch female socket strip connector for surface mount applications. Features gold-plated bronze contacts, a straight orientation, and a black housing. Rated for 1A current and 200V AC/DC, with an operating temperature range of -55°C to 125°C. Supplied in tape and reel packaging.
Amphenol 55510-038TRLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Height | 4.5mm |
| Housing Color | Black |
| Length | 37.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-038TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.