
Four-position, two-row female socket strip for surface mount applications. Features 2mm pitch and straight orientation with solder termination. Contacts are bronze with gold and tin plating, housed in black material. Operates within a -55°C to 125°C temperature range and has a 200V AC maximum voltage rating. Supplied in a tube of 150 units.
Amphenol 55510-104LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
