Surface mount socket strip featuring 4 positions and 2 rows with a 2mm pitch. This straight, female socket connector utilizes bronze contacts with gold plating, suitable for solder termination. Operating within a temperature range of -55°C to 125°C, it has a maximum AC voltage rating of 200V. The black housing is constructed from a lead-containing material.
Amphenol 55510-104TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 3.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55510-104TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.