
6-position, 2-row female socket header for board-to-board applications. Features 2mm pitch, straight surface mount orientation, and solder termination. Constructed with bronze contacts plated in gold and tin, housed in black. Rated for 200V AC maximum operating voltage and operates within a temperature range of -55°C to 125°C. Lead-free and supplied in a 100-piece tube.
Amphenol 55510-106LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-106LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
