6-position, 2-row female socket header for board-to-board applications. Features 2mm pitch and straight, surface-mount termination with solder contacts. Constructed with bronze contacts plated in gold, housed in black. Operates within a temperature range of -55°C to 125°C with a maximum voltage rating of 200V AC. Supplied in tape and reel packaging.
Amphenol 55510-106TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 5.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55510-106TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.