This Amphenol 55510-114LF is a 14-contact female surface mount header with a rated current of 2A and a dielectric withstanding voltage of 700VAC. It operates within a temperature range of -55°C to 105°C. The header features a thermoplastic insulator material and a matte tin (Sn) contact finish termination. It is designed for commercial reliability and has a plating thickness of 30μ.
Amphenol 55510-114LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 55510 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 700VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 55510-114LF to view detailed technical specifications.
No datasheet is available for this part.