20-position, 2-row female socket strip for board-to-board applications. Features 2mm pitch, straight surface mount orientation, and solder termination. Constructed with bronze contacts plated in gold and tin, housed in black. Operates within a -55°C to 125°C temperature range with a 200V AC/DC voltage rating. Lead-free and RoHS compliant.
Amphenol 55510-120LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Stack Height | 4.5mm |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-120LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.