2mm pitch, 24-position, 2-row female socket header for surface mount applications. Features gold-plated bronze contacts, a black housing, and a straight orientation. Rated for 200V AC maximum operating voltage and operates between -55°C and 125°C. This lead-free, RoHS compliant component is supplied in a tube.
Amphenol 55510-124LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Stack Height | 4.5mm |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-124LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.