
50-position, 2-row shrouded header receptacle with 2mm pitch, designed for surface mount termination. Features female socket contacts made of bronze with gold plating, housed in black material. Offers a straight, top-entry orientation and a 4mm depth. Operates across a temperature range of -55°C to 125°C with a maximum voltage rating of 200V AC. Packaged in tape and reel for automated assembly.
Amphenol 55510-150TRLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 49.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-150TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
