40-position, 2-row socket strip for board-to-board applications. Features straight, surface-mount termination with a 2mm pitch and 0.079-inch row spacing. Bronze contacts with gold plating ensure reliable connection. Operates across a wide temperature range of -55°C to 125°C with a 200V AC maximum voltage rating. Black housing and straight orientation.
Amphenol 55510-340 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55510-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.