
The 55510-348LF is a 48-position 2-row surface mount rectangular connector from Amphenol. It features a black housing with gold-plated bronze contacts and a straight orientation. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in packaging quantities of 360 pieces.
Amphenol 55510-348LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Housing Color | Black |
| Length | 47.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-348LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.