50-position, 2-row female socket header for surface mount applications. Features gold and tin plated bronze contacts, a black housing, and a 2mm pitch with 0.079-inch row spacing. Rated for 200V AC, operating between -55°C and 125°C. Lead-free and RoHS compliant, this straight-orientation connector is supplied in rail/tube packaging.
Amphenol 55510-350LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 49.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-350LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.