Amphenol 55515-101TRLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Length | 19.9mm |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55515-101TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.