Amphenol 55640-23201LF technical specifications.
| Contact Material | Copper Alloy |
| Depth | 88.8mm |
| Length | 66mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55640-23201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.