Amphenol 55640-30201LF technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 66 |
| Product Depth (mm) | 88.8 |
| Product Height (mm) | 14 |
| Type | Smart Card |
| Gender | M |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 55640-30201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.