This Amphenol DDR DIMM socket features 184 contacts with a terminal pitch of 2.54mm and a maximum voltage rating of 3.3V. It has a straight body orientation and is designed for through-hole mounting. The termination method is solder. The socket is suitable for use in a variety of applications requiring high-density connectivity.
Amphenol 55660-10209LF technical specifications.
| Type | DDR DIMM Socket |
| Gender | SKT |
| Number of Contacts | 184 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 3.3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 55660-10209LF to view detailed technical specifications.
No datasheet is available for this part.