Amphenol 55660-20302 technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Memory Type | DDR SDRAM, |
| Mount | Through Hole |
| Number of Positions | 184 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 55660-20302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.