This Amphenol DDR DIMM socket features 184 contacts and a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through hole mounting. The socket is rated for a maximum voltage of 1.8V and is suitable for use in a variety of applications. The socket is constructed for solder termination and is available in a through hole package type.
Amphenol 55660-30209LF technical specifications.
| Type | DDR DIMM Socket |
| Gender | SKT |
| Number of Contacts | 184 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 1.8V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 55660-30209LF to view detailed technical specifications.
No datasheet is available for this part.