
200-position, 10-row female board-to-board receptacle with 1.27mm pitch. Features copper alloy contacts with gold plating, a 450mA current rating, and a 200V voltage rating. Designed for straight, surface mount termination with a 12mm mated stacking height. Operates within a -40°C to 85°C temperature range and is RoHS compliant. Packaged on tape and reel.
Amphenol 55724-001LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 16.44mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 29.6mm |
| Mated Stacking Heights | 12mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Stack Height | 12mm |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55724-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
