200-position male array connector featuring a 1.3mm pitch and straight orientation. Constructed with copper alloy contacts plated in gold (GXT), it supports a 1A current rating and 500V voltage rating. Designed for surface mount termination with solder, this component operates within a -40°C to 85°C temperature range and offers a 20mm stack height.
Amphenol 55739-001LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 28.6mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Mated Stacking Heights | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Tray |
| Pitch | 1.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | GIG-Array®, MezzSelect™ |
| Stack Height | 20mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55739-001LF to view detailed technical specifications.
No datasheet is available for this part.