
Amphenol 55917-000LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 2 |
| Product Length (mm) | 16.1 |
| Product Depth (mm) | 16.4 |
| Product Height (mm) | 18 |
| Type | USB/Power |
| Gender | RCP/RCP |
| Number of Contacts | 4/4 |
| Termination Method | Solder |
| Max Current Rating | (1.5/5)/ContactA |
| Max Voltage Rating | 24V |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 55917-000LF to view detailed technical specifications.
No datasheet is available for this part.