Amphenol 55917-500LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Current Rating | 3A |
| Depth | 16.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55917-500LF to view detailed technical specifications.
No datasheet is available for this part.