Amphenol 55917-501LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Gold |
| Current Rating | 3A |
| Depth | 16.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 12V |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55917-501LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
