Amphenol 55952-150CALF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 98.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Length | 59.85mm |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 55952-150CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.