Amphenol 56404-001 technical specifications.
| Depth | 26.8mm |
| Lead Free | Contains Lead |
| Length | 53.9mm |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 56404-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
