Amphenol 56404-006T technical specifications.
| Depth | 26.8mm |
| Length | 53.9mm |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 56404-006T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.